

RN2903-I/RM095 | |
---|---|
DigiKey Part Number | RN2903-I/RM095-ND |
Manufacturer | |
Manufacturer Product Number | RN2903-I/RM095 |
Description | RF TXRX MOD ISM<1GHZSMA SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 915MHz Antenna Not Included, SMA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN2903-I/RM095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 915MHz | |
Data Rate | 300kbps | |
Power - Output | 18.5dBm | |
Sensitivity | -146dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, SMA | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 13.5mA | |
Current - Transmitting | 125mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 0.9.5 | |
Base Product Number |