RN-SMA4-RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-SMA4-RP

DigiKey Part Number
740-1033-ND
Manufacturer
Manufacturer Product Number
RN-SMA4-RP
Description
RF ANT 2.4GHZ WHP TILT RP-SMA 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.39GHz ~ 2.51GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2.2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.560" (90.42mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$70.88000$70.88
25$59.84680$1,496.17
100$57.54170$5,754.17
Manufacturers Standard Package