
RE46C117S8TF | |
---|---|
DigiKey Part Number | RE46C117S8TFTR-ND - Tape & Reel (TR) RE46C117S8TFCT-ND - Cut Tape (CT) RE46C117S8TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE46C117S8TF |
Description | IC HORN DRIVER DUAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Horn Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 14 µA | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $8.89056 | $29,338.85 |