

QT301-D | |
---|---|
DigiKey Part Number | 427-1072-ND |
Manufacturer | |
Manufacturer Product Number | QT301-D |
Description | IC CAP TO ANLG CONVRTR 8DIP |
Customer Reference | |
Detailed Description | Capacitance-to-Analog Converter 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Capacitance-to-Analog Converter | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5V, 3V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |