Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8576B-FEI

DigiKey Part Number
PM8576B-FEI-ND
Manufacturer
Manufacturer Product Number
PM8576B-FEI
Description
IC INTERFACE SPECIALIZED PCI EXP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fanout PCIe Switch Interface 1311-FCBGA (37.5x37.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Applications
Fanout PCIe Switch
Interface
PCI Express
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
1311-FCBGA (37.5x37.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$5,810.47000$5,810.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.