
PM8564B-FEI | |
---|---|
DigiKey Part Number | PM8564B-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM8564B-FEI |
Description | IC INTERFACE SPECIALIZED PFX-L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Fanout PCIe Switch | |
Interface | PCI Express | |
Package / Case | Module | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,860.54000 | $2,860.54 |
25 | $2,383.34200 | $59,583.55 |