
PM8532B-F3EI | |
---|---|
DigiKey Part Number | PM8532B-F3EI-ND |
Manufacturer | |
Manufacturer Product Number | PM8532B-F3EI |
Description | IC INTERFACE SPECIALIZED PFX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Fanout PCIe Switch | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,591.99000 | $1,591.99 |
25 | $1,326.34960 | $33,158.74 |