
PM50084B1-FEI | |
---|---|
DigiKey Part Number | 150-PM50084B1-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM50084B1-FEI |
Description | PFX 84XG5 FANOUT PCIE SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Fanout PCIe Switch | |
Interface | 2-Wire, GMII, GPIO, JTAG, PCIe, RMII, UART | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,414.81000 | $7,414.81 |