cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM50036B1-FEI

DigiKey Part Number
150-PM50036B1-FEI-ND
Manufacturer
Manufacturer Product Number
PM50036B1-FEI
Description
PFX 36XG5 FANOUT PCIE SWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fanout PCIe Switch Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Applications
Fanout PCIe Switch
Interface
2-Wire, GMII, GPIO, JTAG, PCIe, RMII, UART
Voltage - Supply
-
Package / Case
-
Supplier Device Package
-
Grade
-
Qualification
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$3,466.74000$3,466.74
25$2,881.45680$72,036.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.