
PLA133-47SA-RVAO | |
---|---|
DigiKey Part Number | 150-PLA133-47SA-RVAOTR-ND - Tape & Reel (TR) 150-PLA133-47SA-RVAOCT-ND - Cut Tape (CT) 150-PLA133-47SA-RVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA133-47SA-RVAO |
Description | AUTOMOTIVE 4 OUTPUT CMOS BUFFER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PLA133-47SA-RVAO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | - | |
Output | LVCMOS | |
Frequency - Max | 160 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $14.98508 | $49,450.76 |