16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123-09SC-R

DigiKey Part Number
576-4092-2-ND - Tape & Reel (TR)
576-4092-1-ND - Cut Tape (CT)
576-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL123-09SC-R
Description
IC CLK MULTIPLX 1:9 134MHZ 16SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 134MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123-09SC-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
134MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.90000$48.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.62770$29,069.25
Manufacturers Standard Package