48 UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 UQFN
eXtreme Low-Power PIC32MM MCU’s

PIC32MM0128GPM048T-I/M4

DigiKey Part Number
PIC32MM0128GPM048T-I/M4TR-ND - Tape & Reel (TR)
PIC32MM0128GPM048T-I/M4CT-ND - Cut Tape (CT)
PIC32MM0128GPM048T-I/M4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MM0128GPM048T-I/M4
Description
IC MCU 32BIT 128KB FLASH 48UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 48-UQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MM0128GPM048T-I/M4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
25MHz
Connectivity
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 17x10/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UQFN (6x6)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.14000$22.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$18.35746$60,579.62
Manufacturers Standard Package