


PIC32MM0064GPL036-I/M2 | |
---|---|
DigiKey Part Number | PIC32MM0064GPL036-I/M2-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MM0064GPL036-I/M2 |
Description | IC MCU 32BIT 64KB FLASH 36SQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MM0064GPL036-I/M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Peripherals | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 14x10/12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-SQFN (6x6) | |
Package / Case | 36-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
25 | $15.80560 | $395.14 |
100 | $14.24140 | $1,424.14 |