New Product
32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM3204GV00032T-I/T5X

DigiKey Part Number
150-PIC32CM3204GV00032T-I/T5XTR-ND - Tape & Reel (TR)
150-PIC32CM3204GV00032T-I/T5XCT-ND - Cut Tape (CT)
150-PIC32CM3204GV00032T-I/T5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32CM3204GV00032T-I/T5X
Description
CORTEX MO+ W/32K FLASH AND 4K SR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-TQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.58745$15,174.90
Manufacturers Standard Package