ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM1216MC00032T-I/RTB

DigiKey Part Number
150-PIC32CM1216MC00032T-I/RTR-ND - Tape & Reel (TR)
150-PIC32CM1216MC00032T-I/RCT-ND - Cut Tape (CT)
150-PIC32CM1216MC00032T-I/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32CM1216MC00032T-I/RTB
Description
IC MCU 32BIT 128KB FLASH 32VFQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.08000$25.08
25$24.52960$613.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$20.88271$68,912.94
Manufacturers Standard Package