121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP37211-200E/TEVAO

DigiKey Part Number
150-MCP37211-200E/TEVAO-ND
Manufacturer
Manufacturer Product Number
MCP37211-200E/TEVAO
Description
ADC 12-BIT WITH 8-CHANNEL
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 121-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200M
Number of Inputs
1, 2, 4, 8
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.14V ~ 1.89V
Voltage - Supply, Digital
1.14V ~ 1.89V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
121-TFBGA
Supplier Device Package
121-TFBGA (8x8)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable