48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ256GA705-E/PT

DigiKey Part Number
150-PIC24FJ256GA705-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC24FJ256GA705-E/PT
Description
IC MCU 16BIT 256KB FLASH 48TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
In-Stock: 480
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.21000$19.21
25$17.48960$437.24
100$15.92930$1,592.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.