
PIC24F08KL302T-I/MQ | |
---|---|
DigiKey Part Number | PIC24F08KL302T-I/MQTR-ND - Tape & Reel (TR) PIC24F08KL302T-I/MQCT-ND - Cut Tape (CT) PIC24F08KL302T-I/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24F08KL302T-I/MQ |
Description | IC MCU 16BIT 8KB FLASH 28QFN |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F08KL302T-I/MQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |