


PIC18LF25K42-E/ML | |
---|---|
DigiKey Part Number | PIC18LF25K42-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF25K42-E/ML |
Description | IC MCU 8BIT 32KB FLASH 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
427 | $14.20504 | $6,065.55 |