PIC18LF2420T-I/SO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 513
Unit Price: $44.01000
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF2420T-I/SO

DigiKey Part Number
PIC18LF2420T-I/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18LF2420T-I/SO
Description
IC MCU 8BIT 16KB FLASH 28SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF2420T-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$44.74995$71,599.92
Manufacturers Standard Package