80 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F85J90T-I/PT

DigiKey Part Number
150-PIC18F85J90T-I/PTTR-ND - Tape & Reel (TR)
150-PIC18F85J90T-I/PTCT-ND - Cut Tape (CT)
150-PIC18F85J90T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F85J90T-I/PT
Description
IC MCU 8BIT 32KB FLASH 80TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F85J90T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,407
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.60000$39.60
25$36.38560$909.64
100$32.84570$3,284.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$32.84582$39,414.98
Manufacturers Standard Package