PIC18F6620T-I/PT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 553
Unit Price: $117.40000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $97.87038
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F6620T-I/PT

DigiKey Part Number
PIC18F6620T-I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F6620T-I/PT
Description
IC MCU 8BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F6620T-I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
RAM Size
3.75K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
External
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F6620-I/PTMicrochip Technology553PIC18F6620-I/PT-ND$117.40000Direct
PIC18F6622T-I/PTMicrochip Technology0PIC18F6622T-I/PT-ND$97.87038Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$145.85598$175,027.18
Manufacturers Standard Package