40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F44Q71T-I/MP

DigiKey Part Number
150-PIC18F44Q71T-I/MPTR-ND - Tape & Reel (TR)
150-PIC18F44Q71T-I/MPCT-ND - Cut Tape (CT)
150-PIC18F44Q71T-I/MPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F44Q71T-I/MP
Description
IC MCU 8BIT 16KB FLASH 40VFQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18F-Q71 Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
DALI, FIFO, I2C, LINbus, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 35x12b SAR; D/A 2, 1x8/10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-QFN (5x5)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,292
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.58000$13.58
25$12.43040$310.76
100$11.27780$1,127.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$11.27792$37,217.14
Manufacturers Standard Package