PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SPDIP
28 PDIP

PIC18F24Q71-I/SP

DigiKey Part Number
150-PIC18F24Q71-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC18F24Q71-I/SP
Description
IC MCU 8BIT 16KB FLASH 28DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® Q71 Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b SAR; D/A 2x8b, 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.05000$15.05
25$13.81200$345.30
100$12.49670$1,249.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.