cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CS640-I/MS

DigiKey Part Number
150-25CS640-I/MS-ND
Manufacturer
Manufacturer Product Number
25CS640-I/MS
Description
IC EEPROM 64KBIT SPI 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Memory IC 64Kbit SPI 20 MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Format
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$4.93000$4.93
25$4.76240$119.06
100$4.59820$459.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.