PIC17C43-16/L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 32
Unit Price: $15.55000
Datasheet
44 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C43-16/L

DigiKey Part Number
PIC17C43-16/L-ND
Manufacturer
Manufacturer Product Number
PIC17C43-16/L
Description
IC MCU 8BIT 8KB OTP 44PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) OTP 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C43-16/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
16MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
454 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
81$96.23210$7,794.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.