
PIC17C42AT-33E/L | |
---|---|
DigiKey Part Number | PIC17C42AT-33E/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17C42AT-33E/L |
Description | IC MCU 8BIT 4KB OTP 44PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 4KB (2K x 16) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C42AT-33E/L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 232 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |