64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF1947T-I/PT

DigiKey Part Number
PIC16LF1947T-I/PTTR-ND - Tape & Reel (TR)
PIC16LF1947T-I/PTCT-ND - Cut Tape (CT)
PIC16LF1947T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16LF1947T-I/PT
Description
IC MCU 8BIT 28KB FLASH 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF1947T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 17x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.33000$27.33
25$24.94280$623.57
100$22.72030$2,272.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$22.72039$27,264.47
Manufacturers Standard Package