
PIC16LF1847T-I/MV | |
---|---|
DigiKey Part Number | PIC16LF1847T-I/MVTR-ND - Tape & Reel (TR) PIC16LF1847T-I/MVCT-ND - Cut Tape (CT) PIC16LF1847T-I/MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16LF1847T-I/MV |
Description | IC MCU 8BIT 14KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF1847T-I/MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UQFN (4x4) | |
Package / Case | 28-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
25 | $16.71080 | $417.77 |
100 | $15.14690 | $1,514.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $15.14695 | $49,984.93 |