40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC64A-04I/P

DigiKey Part Number
PIC16LC64A-04I/P-ND
Manufacturer
Manufacturer Product Number
PIC16LC64A-04I/P
Description
IC MCU 8BIT 3.5KB OTP 40DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC64A-04I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$66.10000$66.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.