Similar
Parametric Equivalent

PIC16F877T-20I/PT | |
|---|---|
DigiKey Part Number | PIC16F877T-20I/PTTR-ND - Tape & Reel (TR) PIC16F877T-20I/PTCT-ND - Cut Tape (CT) PIC16F877T-20I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F877T-20I/PT |
Description | IC MCU 8BIT 14KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F877T-20I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 368 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 33 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F887T-I/PT | Microchip Technology | 4,320 | PIC16F887T-I/PTCT-ND | $30.58000 | Similar |
| PIC16F877AT-I/PT | Microchip Technology | 2,692 | PIC16F877AT-I/PTCT-ND | $77.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.94000 | $114.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $93.93064 | $112,716.77 |







