PIC16F877-04E/PQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 335
Unit Price: $3.39000
Datasheet
44-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F877-04E/PQ

DigiKey Part Number
PIC16F877-04E/PQ-ND
Manufacturer
Manufacturer Product Number
PIC16F877-04E/PQ
Description
IC MCU 8BIT 14KB FLASH 44MQFP
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) FLASH 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F877-04E/PQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-MQFP (10x10)
Package / Case
44-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.