
PIC16F636-E/P | |
---|---|
DigiKey Part Number | PIC16F636-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F636-E/P |
Description | IC MCU 8BIT 3.5KB FLASH 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F636-E/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LVD, POR, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $18.06420 | $5,419.26 |