
PIC16F630T-I/SL | |
|---|---|
DigiKey Part Number | PIC16F630T-I/SLTR-ND - Tape & Reel (TR) PIC16F630T-I/SLCT-ND - Cut Tape (CT) PIC16F630T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F630T-I/SL |
Description | IC MCU 8BIT 1.75KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F630T-I/SL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 64 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 14-SOIC |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $14.69593 | $38,209.42 |




