
PIC16F18313-E/P | |
---|---|
DigiKey Part Number | PIC16F18313-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18313-E/P |
Description | IC MCU 8BIT 3.5KB FLASH 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F18313-E/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 5x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
25 | $9.52480 | $238.12 |
100 | $8.62160 | $862.16 |