
PIC16F1823T-I/SL | |
---|---|
DigiKey Part Number | PIC16F1823T-I/SLTR-ND - Tape & Reel (TR) PIC16F1823T-I/SLCT-ND - Cut Tape (CT) PIC16F1823T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F1823T-I/SL |
Description | IC MCU 8BIT 3.5KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1823T-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
25 | $11.03080 | $275.77 |
100 | $10.12540 | $1,012.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,600 | $10.12542 | $26,326.09 |