
XT1120HGRGX40M00E | |
|---|---|
DigiKey Part Number | 541-XT1120HGRGX40M00ETR-ND - Tape & Reel (TR) 541-XT1120HGRGX40M00ECT-ND - Cut Tape (CT) 541-XT1120HGRGX40M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1120HGRGX40M00E |
Description | CRYSTAL, 1.6X1.2MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.63516 | $10,905.48 |
| 6,000 | $3.48496 | $20,909.76 |
| 9,000 | $3.40003 | $30,600.27 |
| 15,000 | $3.29605 | $49,440.75 |
| 21,000 | $3.22933 | $67,815.93 |

