


DDTA113ZUA-TP | |
---|---|
DigiKey Part Number | 353-DDTA113ZUA-TPTR-ND - Tape & Reel (TR) 353-DDTA113ZUA-TPCT-ND - Cut Tape (CT) 353-DDTA113ZUA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA113ZUA-TP |
Description | DIGITAL TRANSISTOR PNP SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 160 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 160 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.44500 | $14.45 |
100 | $0.90240 | $90.24 |
500 | $0.66510 | $332.55 |
1,000 | $0.58824 | $588.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49014 | $1,470.42 |
6,000 | $0.44064 | $2,643.84 |
9,000 | $0.41539 | $3,738.51 |
15,000 | $0.38700 | $5,805.00 |
21,000 | $0.37017 | $7,773.57 |
30,000 | $0.35381 | $10,614.30 |
75,000 | $0.31789 | $23,841.75 |
150,000 | $0.29570 | $44,355.00 |