20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1579-I/SO

DigiKey Part Number
PIC16F1579-I/SO-ND
Manufacturer
Manufacturer Product Number
PIC16F1579-I/SO
Description
IC MCU 8BIT 14KB FLASH 20SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
LINbus, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 12x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.59000$12.59
25$11.52480$288.12
100$10.45460$1,045.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.