
PIC16C77-04/L | |
|---|---|
DigiKey Part Number | PIC16C77-04/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C77-04/L |
Description | IC MCU 8BIT 14KB OTP 44PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C77-04/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 368 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.61000 | $83.61 |
| 25 | $80.65280 | $2,016.32 |
| 100 | $77.28210 | $7,728.21 |


