Image for PD-IM-7604-4MH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-IM-7604-4MH

DigiKey Part Number
150-PD-IM-7604-4MH-ND
Manufacturer
Manufacturer Product Number
PD-IM-7604-4MH
Description
EVAL BOARD FOR PD69200 PD69208M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PD69200, PD69208M - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
PD69200, PD69208M
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,652.01000$2,652.01
Manufacturers Standard Package