55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9501-10GC/AC-EU

DigiKey Part Number
150-PD-9501-10GC/AC-EU-ND
Manufacturer
Manufacturer Product Number
PD-9501-10GC/AC-EU
Description
1-PORT BT 60W 10G AC EU CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
55V
Current - Output
1.09 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
6.93" L x 2.64" W x 1.51" H (176.0mm x 67.0mm x 38.3mm)
Approval Agency
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$916.70000$916.70