New Product
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3919BA1-E/SS

DigiKey Part Number
150-MCP3919BA1-E/SS-ND
Manufacturer
Manufacturer Product Number
MCP3919BA1-E/SS
Description
3V THREE-CHANNEL ANALOG FRONT EN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Channel AFE 24 Bit 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Number of Channels
3
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$18.64000$18.64
25$15.51880$387.97
100$14.12290$1,412.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.