Current Monitor Regulator High-Side 16-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1932T-I/JQ

DigiKey Part Number
PAC1932T-I/JQTR-ND - Tape & Reel (TR)
PAC1932T-I/JQCT-ND - Cut Tape (CT)
PAC1932T-I/JQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1932T-I/JQ
Description
IC CURRENT MONITOR 1% 16UQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 16-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PAC1932T-I/JQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UQFN Exposed Pad
Supplier Device Package
16-UQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.40000$13.40
25$11.18120$279.53
100$10.79070$1,079.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$10.79072$35,609.38
Manufacturers Standard Package