
MXP4KE9.1A | |
---|---|
DigiKey Part Number | 1086-12839-ND |
Manufacturer | |
Manufacturer Product Number | MXP4KE9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO204AL |
Customer Reference | |
Detailed Description | 13.4V Clamp 30A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MXP4KE9.1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |