


MXLUPT33E3 | |
---|---|
DigiKey Part Number | MXLUPT33E3-ND |
Manufacturer | |
Manufacturer Product Number | MXLUPT33E3 |
Description | TVS DIODE 33VWM 56.7VC POWERMIT1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56.7V Clamp 2.65A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.8V | |
Voltage - Clamping (Max) @ Ipp | 56.7V | |
Current - Peak Pulse (10/1000µs) | 2.65A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $88.57630 | $8,857.63 |