
MXLPLAD36KP40AE3/TR | |
---|---|
DigiKey Part Number | 150-MXLPLAD36KP40AE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXLPLAD36KP40AE3/TR |
Description | TVS DIODE 40VWM 64.5VC PLAD |
Customer Reference | |
Detailed Description | 64.5V Clamp 559A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 559A | |
Power - Peak Pulse | 36000W (36kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |