
1N4148UR-1E3/TR | |
---|---|
DigiKey Part Number | 150-1N4148UR-1E3/TR-ND - Tape & Reel (TR) 150-1N4148UR-1E3/TRCT-ND - Cut Tape (CT) 150-1N4148UR-1E3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148UR-1E3/TR |
Description | DIODE STANDARD 75V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
100 | $8.78580 | $878.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
556 | $8.78577 | $4,884.89 |