
MX1N8176US/TR | |
---|---|
DigiKey Part Number | 150-MX1N8176US/TR-ND - Tape & Reel (TR) 150-MX1N8176US/TRCT-ND - Cut Tape (CT) 150-MX1N8176US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX1N8176US/TR |
Description | TVS DIODE 94VWM 152VC A SQMELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 980mA Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 104V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 980mA | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $259.22000 | $259.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $240.74820 | $24,074.82 |