MV2N5115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $291.90270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $437.64630
Datasheet
TO-206AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2N5115

DigiKey Part Number
150-MV2N5115-ND
Manufacturer
Manufacturer Product Number
MV2N5115
Description
JFET P-CH 30V TO18
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 500 mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
15 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 15V
Resistance - RDS(On)
100 Ohms
Power - Max
500 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$622.80600$62,280.60